Christmas Opening Hours and Delivery Dates here

DeWalt DT71501-QZ Drilling & Screwdriving Set 56 Piece

Order Code:

84-3760

Brand: DEWALT MPN: DT71501-QZ EAN-13: 5035048098493
  • Country of Origin:
  • View All

Discontinued


This 56-piece drilling and screwdriving set from DeWalt is ideal for wood drilling, metal drilling and screwdriving applications. It comes in a medium size tough case for convenient storage and portability of the high quality professional screwdriver bits - designed with a flexible torsion zone to absorb torque peaks and reduce breakage.

The flatwood drill bits have a ground central point and a ground chip breaker for clean, accurate cutting and improved drilling efficiency with reduced wood splintering. The HSS-G metal drill bits are precision ground twist drill bits for rapid drilling, long life and excellent concentricity.

The set contains:

7x drill bits: 3, 4, 5, 6, 8, 10, 12mm
2x flatwood bits: 14, 20mm
4x Philips 25mm bits: PH1 (x2), PH2 (x2)
2x slotted 25mm bits: SL6, SL8
27x Pozi 25mm bits: PZ2 (x25), PZ3 (x2)
10x Torx 25mm bits: T10 (x3), T20 (x3), T25 (x2), T30 (x2)
2x nut setters: 8, 10mm
1x adaptor 1/4in to 1/4in square
1x adaptor 1/4in to 3/8in square


  • Supplied in a yellow case
  • Weight: 0.956kg
  • Manufacturer's part DT71501-QZ
Blade Type Various
Drive Type Various
Number of Pieces 56

Trustpilot