Christmas Opening Hours and Delivery Dates here

DeWalt DT70545T-QZ Extreme Impact Torsion 34 Piece Set

Order Code:

84-3758

Brand: DEWALT MPN: DT70545T-QZ EAN-13: 5035048090701
  • Country of Origin: China
  • View All

Discontinued


This extreme impact torsion set from DeWalt are specially-designed to have an increased life, while the optimised torsion zone allows the bit to flex rather than break, even when used in extreme applications. The contoured area of the tip flexes with the torque of the impact driver.

Contains the following:
5x 25mm Pozidriv Bits: PZ1, PZ2(x3) and PZ3
3x 25mm Phillips Bits: PH1, PH2 and PH3
16x 50mm Pozidriv Bits: PZ1(x3) and PZ2(x13)
7x 50mm Phillips Bits: PH1(x2) and PH2(x5)
2x 50mm Torx Bits: T20 and T25
1x magnetic sleeve


  • 34 pieces plus magnetic bit tip holder
  • Supplied in a sturdy case
  • Manufacturer's part DT70545T-QZ
Type Screwdriver Bit
Blade Type PH, PZ, Torx
Drive Type 1/4" Hex
Number of Pieces 34

Trustpilot