DEWALT DT6929-QZ 28mm Steel Cold Chisel 30kg 32mm x 500mm

Order Code:

84-3733

Brand: DEWALT MPN: DT6929-QZ EAN-13: 5035048070529
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £38.00 £27.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

This 28mm steel cold chisel from DeWalt has been manufactured with fully hardened steel body, delivering increased life and durability. Micro-processor controlled heat treatment for s consistently tough, long life.


  • Dimensions: 32 x 500mm
  • Weight 2.694kg
  • Manufacturer's part DT6929-QZ
Type Steel
Diameter 32mm
Number of Bits 1
Smallest Diameter 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot