Christmas Opening Hours and Delivery Dates here

DeWalt DT1158-QZ Construction Circular Saw Blade 250 x 30mm x 24T Series 30

Order Code:

84-3430

Brand: DEWALT MPN: DT1158-QZ EAN-13: 5035048011195
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This construction circular saw blade is from DeWalt's Series 30 range and has been designed to offer precision ground cutting angles, excellent blade sharpness and faster cutting. Manufactured with robust K20 carbide and wedge shoulder for greater durability, while the thick steel plate hard body ensures professional quality.
  • Large tooth carbide tips for longer life
  • Wedge shoulder protects carbide from nail impact
  • Blade Ø: 250mm
  • Bore size: 30mm
  • Tooth count: 24
  • Rake angle: +10°
  • Grind: ATB, fast rip
  • Weight 0.187kg
  • Manufacturer's part DT1158-QZ

Trustpilot