DeWalt DE0772-XJ Digital Laser Detector

Order Code:

84-3249

Brand: DEWALT MPN: DE0772-XJ EAN-13: 5035048113639
  • Country of Origin:
  • View All

Discontinued


This digital laser detector from DeWalt is waterproof with clamp, enabling consistent accuracy, near and far regardless of beam size in fine setting ±1mm. Compatible with all rotary lasers interior, exterior, visible and invisible, extending the operating range of most lasers to over 300m (radius). Equipped with a heavy-duty clamp for job site durability, with front and rear LCD displays for easy viewing.

Other features include an adjustable volume control (high, low and mute), while the 100dBA (high) can be heard on the noisiest job sites. There is also an automatic shutoff detector if inactive for 30 minutes to enhance battery life. Ideal for concrete poring, earth elevation and grading, and deck building.


  • Weight 0.612kg
  • Manufacturer's part DE0772-XJ

Supplied with: 9V battery and heavy-duty detector clamp.
Type Digital laser detector
Range 300m

Trustpilot