This 10.8V cordless pivot reciprocating saw from DeWalt is part of the XR Lithium Ion range, designed for efficiency. It has an adjustable, 3-position pivoting handle, providing the user with flexibility to work in confined spaces. Compact with a lightweight design, while equipped with an ergonomic handle and rubber overmould to provide ultimate comfort. The saw has a lever action keyless blade clamp for quick and easy blade change and a parabolic switch profile which allows greater control of application.
- Voltage: 10.8V
- Battery capacity: 2.0Ah
- Power output: 140W
- No load stroke rate: 0-2,700/min
- Stroke length: 14mm
- Length: 255mm
- Height: 230mm
- Weight: 1.4kg
- Manufacturer's part DCS310D2-GB
Delivery includes: 2x 2.0Ah Li-Ion battery packs.
| Voltage |
10.8V |
| Type |
Cordless |
| Battery Capacity |
2Ah |
| Power |
140W |
| Strokes Per Minute |
2700strokes/min |
| Power Output |
140w |
| Stroke Length |
14mm |