Christmas Opening Hours and Delivery Dates here
DeWalt DCR016 XR FM/AM Radio 240 Volt & Li-Ion Bare Unit

DeWalt DCR016 XR FM/AM Radio 240 Volt & Li-Ion Bare Unit

Order Code:

84-3211

Brand: DEWALT MPN: DCR016-GB EAN-13: 5035048381960
  • Country of Origin:
  • View All

Discontinued


This 240V XR FM/AM radio from DeWalt has a FM and AM tuner to receive analogue radio signals. It can be powered by mains or by DeWalt 10.8V, 14.4V and 18V XR Li-Ion batteries. It has a 3.5mm auxiliary port which allows for connection to portable audio devices, while the blow moulded roll cage has 6 impact resistance points for maximum durability, twin sets of woofers and tweeters with ported bass for high fidelity audio and is supplied with a 2m power cord with wrap-around cord storage.
  • Radio range: FM/AM
  • Input power: battery: 10.8-18V Li-Ion, DC: 230/240V
  • Length: 420mm
  • Height: 310mm
  • Weight: 5.7kg
  • Manufacturer's part DCR016-GB

This unit is a radio only and NOT suitable for charging.

Trustpilot