Christmas Opening Hours and Delivery Dates here

DEWALT DCR006 XR Bluetooth® Speaker 10.8-18V Li-ion Bare Unit

Order Code:

95-3914

Brand: DEWALT MPN: DCR006-XJ EAN-13: 5035048558539

Discontinued


The DEWALT DCR006 XR Bluetooth® Speaker has a compact and robust design that streams audio from any Bluetooth® enabled device. It is fitted with 2 x 50mm speakers that provide high-fidelity audio and the integral roll cage provides impact resistance for maximum durability. There is also a 3.5mm auxiliary port which allows for connection to portable audio devices.

Bare Unit, No Battery Or Charger Supplied.

Specification

Battery Chemistry: Li-Ion.
Voltage: 10.8/14.4/18Volt.
Power Source: DC.
Size (LxH): 145 x 180mm.
Weight: 0.92kg.


Type Speaker

Trustpilot