Christmas Opening Hours and Delivery Dates here

DEWALT DCN682D2 XR Brushless 18G Floor Stapler 18V 2 x 2.0Ah Li-ion

Order Code:

95-3908

Brand: DEWALT MPN: DCN682D2-GB EAN-13: 5035048665312

Discontinued


The DEWALT DCN682 Cordless XR Brushless Floor Stapler has a compact, lightweight design that is easy and comfortable to use but durable enough for a worksite environment. It is fitted with a brushless motor for optimum runtime and performance.

Uses mechanical rather than gas operation for low running costs and consistent performance, even at low temperatures. Sequential mode allows for precision placement and the bump operating mode provides the user with production speed of up to 4 nails per second. The depth of drive can be easily adjusted using the thumb wheel depth adjuster.

DCN682D2: 2 x 18 Volt 2.0Ah Li-ion Batteries
DCN682N: Bare Unit, No Battery or Charger

Specifcation:

Nail Length: 12-38mm.
Nail Diameter: 1.25mm (18Ga).
Magazine Capacity: 110 Nails.
Magazine Angle: 0°.
Weight: 2.9kg.

The DEWALT DCN682D2 XR Brushless 18G Floor Stapler is supplied with the following:

2 x 18 Volt 2.0Ah Li-ion Batteries
1 x Multi-Voltage XR Charger
1 x Heavy-Duty Kitbox


Type Nailgun

Trustpilot