This 18V Combo Kit from DeWalt consists of a DCD985 XRP Hammer Drill, a DCF885 Impact Driver, 2x DCB182 XR 4.0Ah Slide Battery Packs, a DCB105 XR Universal Charger and a DS150 Tough System Kit Box
The 18V DCD985 XRP 3 Speed Combi Hammer Drill has an ultra compact, lightweight design, allowing use in confined spaces. It has an intelligent trigger design allowing for total control of the application and a bright white LED.
The 18V DCF885 Impact Driver has an ultra compact, lightweight design with intelligent trigger design, allowing for total control of the application. It has a bright white LED for improved visibility.
The DCB182 XR 18V, 4.0Ah Slide Li-Ion Battery Packs offer extended runtime and optimised power to complete applications quickly. They are fitted with an LED State of Charge Indicator that helps to manage charging times. The battery packs are compatible with all DeWalt 18V tools that take slide-on type batteries.
The Multi-Voltage DCB105 XR Universal Charger varies the charge rate according to battery type, increasing battery pack life. It features diagnostics with a bright LED indicator communicating the battery charge status: charged, charging, power problem, and battery too hot or cold. Charges all XR Li-Ion DeWalt slide pack 10.8, 14.4, and 18V batteries.
The DS150 Tough System Kit Box is manufactured from 4mm thick reinforced outer casing with metal fastening straps and padlock eyes for lockable security.
Additional data:
DCD985 Hammer Drill - Chuck: 13mm keyless
- No-load speed: 0 to 575 / 0 to 1350 / 2000 r/min
- Impact rate: 0 to 9755 / 0 to 22,950 / 0 to 34,000 b/min
- Max torque: 55 Nm, 22 settings
- Capacity: wood: 50mm, masonry: 16mm, steel: 13mm
DCF885 Impact Driver - Bit holder: 6.35mm (1/4in.)
- No-load speed: 2800 r/min
- Impacts per minute: 3200 b/min
- Max. torque: 155Nm
- Bolt capacity: M12
- Weight: 1.30kg
- Manufacturer's type (combo kit) DCK290M2-GB
| Bit holder |
6.35mm (1/4in.) |
| Weight |
1.30kgBR |