Easter Opening Hours and Delivery Dates here

DeWalt DCB105 XR Universal Charger 10.8, 14.4 & 18 Volt Li-Ion

Order Code:

84-3112

Brand: DEWALT MPN: DCB105-GB EAN-13: 5035048305270
  • Country of Origin:
  • View All

Discontinued


This XR universal charger from DeWalt has been designed to vary the charge rate according to battery type, therefore increasing battery pack life. Equipped with a bright LED indicator which shows the battery charge status: charged, charging, power problem, and battery too hot or too cold. The charger works with all XR Li-Ion DeWalt slide pack 10.8, 14.4, and 18V batteries.
  • Voltage: 10.8/14.4/18V
  • Battery chemistry: Li-Ion
  • Charging current: 4A
  • Weight 0.572kg
  • Manufacturer's part DCB105-GB
Weight 0.572kg

Trustpilot