Easter Opening Hours and Delivery Dates here

DEWALT DCK211D2T XR Twin Pack 10.8 Volt 2 x 2.0Ah Li-Ion

Order Code:

84-3180

Brand: DEWALT MPN: DCK211D2T-GB EAN-13: 5035048547069
  • Country of Origin: China
  • View All

Discontinued


This 10.8V twin pack from DeWalt features two superb drill drivers:

1x 10.8V DCD710 XR Sub Compact Drill Driver with adjustable torque control for consistent screwdriving into a variety of materials. Includs a 10mm single sleeve keyless chuck with automatic spindle lock for quick and easy bit change, plus all metal gearing for efficient power transmission and long tool life.

1x 10.8V DCF815 XR Impact Driver with all-metal gearing and aluminium front housing that provides greater heat dispersion for increased motor life. The 3 LED 'Halo' Ring provides illumination of the workpiece.


    DCD710 XR Sub Compact Drill Driver
  • Chuck: 10mm
  • No load speed: 0-400/0-1,500/min
  • Max torque: 16Nm, 15 settings
  • Capacity: wood: 19mm, steel: 10mm
  • Weight: 0.91kg

    DCF815 XR Impact Driver
  • Bit holder: 6.35mm (1/4in)
  • No load speed: 2,450/min
  • Impacts per minute: 3,400/min
  • Max torque: 107Nm
  • Capacity: bolt M12
  • Weight: 1.04kg
  • Manufacturer's part DCK211D2T-GB

Supplied with: 2x 10.8V 2.0Ah Li-Ion slide pack batteries, 1x multi-voltage charger and 1x TSTAK V kit box.

Voltage 10.8V
Type Drill / driver
Cordless Yes
For Use With Steel, wood

Trustpilot