Easter Opening Hours and Delivery Dates here

DEWALT DCH614X2 XR FlexVolt SDS Max Hammer Drill 54V 2 x 3.0Ah Li-ion

Order Code:

95-3830

Brand: DEWALT MPN: DCH614X2-GB EAN-13: 5035048722930

Discontinued


DEWALT DCH614 XR FlexVolt SDS Max Hammer Drill has a powerful brushless motor for improved run time and reduced maintenance. With electronic speed and impact energy control. It also features a rotation stop mode with a lock-on switch for chiselling. Ideal for drilling anchors and fixing holes into concrete, brick and masonry.

Compact, lightweight, ergonomic design for improved comfort and support during extended operating periods. For added safety, it features an anti-rotation system that detects a loss of tool control and reacts by instantly cutting the power. For ease of use and increased tool life, it has an LED service indicator.

Wireless Tool Control transmitter compatible (NOT supplied), allows the tool to be wirelessly paired with another Wireless Tool Control device, such as a dust extractor, for automatic activation and shut down.

Specification:

No Load Speed: 190-380/min.
Impact Rate: 1450-2900/bpm
Impact Energy: 10.5 joules
Max. Drilling Capacity: Concrete 45mm, Core Bit 125mm
Weight: 6.8kg

The DEWALT DCH614X2 XR FlexVolt SDS Max Hammer Drill is supplied with:

2 x 54V 3.0Ah Li-ion Batteries
1 x Multi-Voltage Charger
1 x Multi-Position Side Handle
1 x Heavy-Duty Carrying Case


Type Drill

Trustpilot