Christmas Opening Hours and Delivery Dates here

DeWalt DCH364M2 Heavy-Duty Quick Change SDS+ Rotary Hammer 36V 2 x 4.0Ah Li-Ion

Order Code:

84-3175

Brand: DEWALT MPN: DCH364M2-GB EAN-13: 5035048463635
  • Country of Origin:
  • View All

Discontinued


This 36V heavy-duty rotary hammer from DeWalt is ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4 to 26mm. Equipped with a quick-release SDS Plus toolholder and keyless chuck for easy switching between hammer/rotary hammer and rotary only applications. The rotation stop mode is for light chiselling in plaster, tiles and render, while the impact stop mode is for rotary only when drilling in wood and metal.

Best in class vibration, 7.1m/s², reducing user fatigue and maximises operating periods.

Noise/Vibration levels:
Hand/arm vibration - drilling: 7.1m/s²
Uncertainty K 1 (vibration): 1.5m/s²

Hand/arm vibration - chisel: 5.5m/s²
Uncertainty K 2 (vibration):1.5m/s²

Hand/arm vibration - metal: 1.7m/s²
Uncertainty K 3 (vibration): 1.5m/s²

Sound pressure: 86dB(A)
Sound pressure uncertainty: 3dB(A)

Sound power: 97dB(A)
Sound power uncertainty: 3dB(A)

Supplied with 2 x 36 Volt 2.0Ah Li-Ion batteries, charger, multi-position side handle, quick-release SDS plus toolholder, quick-release 13mm 3-jaw chuck and heavy-duty kitbox.


  • 36V lithium Ion battery delivers high performance, long life and maximum runtime
  • No load speed: 0-1,100/min
  • Impact energy: 2.3 Joules
  • Impact rate: 0-4,500/bpm
  • Tool holder: SDS Plus
  • Drilling capacity: wood: 30mm, metal: 13mm, concrete: 26mm.
  • Weight: 3.5kg
  • Manufacturer's part DCH364M2-GB
Voltage 36V
Type Rotary hammer drill
Impact Rate 0 to 4500bpm

Trustpilot