Christmas Opening Hours and Delivery Dates here

DEWALT DCH274P2 Brushless XR 3 Mode Quick Chuck Hammer 18 Volt 2 x 5.0Ah Li-Ion

Order Code:

84-3173

Brand: DEWALT MPN: DCH274P2-GB EAN-13: 5035048556535
  • Country of Origin: Czech Republic
  • View All

Discontinued


This 18V brushless 3-mode quick chuck hammer from DeWalt is supplied with a quick release SDS-Plus tool holder and keyless chuck for easy switching between hammer/rotary hammer and rotary only applications.

The hammer has a category-leading high speed drilling performance at more than 90 holes (10 x 80mm) per charge. With a rotation stop mode for light chiselling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal. The brushless motor and high capacity XR 18 Volt 5.0Ah Lithium-Ion battery platform provide extreme runtime and reduced maintenance.

It is fitted with an electronic clutch for consistently-high torque and improved durability and is ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4 to 24mm. Its compact, lightweight and ergonomic design provide improved comfort and support during extended operating periods. It also has a bright white LED with delay feature for improved visibility.

Capacities:
Hand/arm vibration: drilling 6.6m/s², chiselling: 5.4m/s², metal: 2.5m/s²
Uncertainty: K1/K2/K3 (vibration): 1.5m/s²
Sound pressure: 86dB(A)
Sound pressure uncertainty: 3dB(A)
Sound power: 97dB(A)
Sound power uncertainty: 3dB(A)

Supplied with: 2x 18V 5.0Ah Li-Ion batteries, 1x multi-voltage XR Li-Ion charger, 1x belt hook, 1x multi-position side handle, 1x quick-release SDS-Plus tool holder, 1x quick release 13mm 3-jaw chuck and 1x heavy-duty kitbox.


  • Voltage: 18V
  • No load speed: 0-1,100/min
  • Impact energy: 2.1 Joules
  • Blows per minute: 0-4,600/bpm
  • Tool holder: SDS-Plus
  • Capacity: wood: 26mm, metal: 13mm, concrete: 24mm.
  • Length: 301mm
  • Weight: 3.1kg
  • Manufacturer's part DCH274P2-GB
Voltage 18V
Type Quick chuck hammer drill
Cordless Yes
For Use With Metal, wood

Trustpilot