Christmas Opening Hours and Delivery Dates here

DEWALT DCF897N XR 3/4in Impact Wrench 18V Bare Unit

Order Code:

95-3801

Brand: DEWALT MPN: DCF897N-XJ EAN-13: 5035048683040
Qty Unit Price (Ex VAT)
1+ £194.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCF897 XR Impact Wrench with a 3/4in cold forged anvil with hog ring retention pin for durability and allows fast and frequent change of sockets without aligning any pins. Its brushless motor provides durable power and excellent runtime. Features variable speed, 3 speed select control or application specific torque and drive control. It produces a high torque of 950Nm, Break Away at 1,627Nm, delivering excellent performance for various applications.

The wrench has an ergonomic grip for comfortable use and has been drop tested for enhanced durability. There is also a super-bright LED on the foot to avoid shadow and casts light at the point of application.

Bare Unit, No Battery or Charger Supplied.

Specification:

Bit Holder: 3/4in Hog Ring
No Load Speed: 0-400/1,200/1,900/min.
Impact Rate: 0-2,400/bpm
Max. Torque: 950Nm, Breakaway Torque: 1,627Nm
Weight: 2.6kg


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot