DeWalt DCF895N-XJ XR Brushless Impact Driver 18 Volt Bare Unit

Order Code:

84-3165

Brand: DEWALT MPN: DCF895N-XJ EAN-13: 5035048381328
  • Country of Origin:
  • View All

Discontinued


This 18V brushless impact driver from DeWalt has been designed with a brushless motor providing up to 57% more runtime, plus 3 speed options for maximum control in all applications. The embedded hex design enables operation in confined spaces, while the 'Halo' ring with 3 LED's provides maximum illumination of the work piece. The impact driver's aluminium front housing provides greater heat dispersion which increases motor life.

The driver can be used for a host of applications:
Variety of fastenings in wood and metal
Ironmongery, hardware fixtures and a variety of repair applications
Assembling ducts, air conditioning and central heating systems
Fastening extruded metal sheet to metal frames
Fixing laps of roofing or cladding sheets and flashing
Fastening wooden frames together
Drilling, assembling and installing metal switchboxes and control boxes

Bare unit, no battery or charger supplied.
  • Voltage: 18V
  • Bit holder: 6.35mm (1/4in)
  • No load speed: 0-950/0-1,900/0-2,850/min
  • Impacts per min: 0-1,300/0-2,400/0-3,300/min
  • Max torque: 170Nm
  • Bolt capacity: M12
  • Bare weight: 1.7kg
  • Manufacturer's part DCF895N-XJ

Trustpilot