Christmas Opening Hours and Delivery Dates here
DeWalt DCF889HN XR High Torque Hog Ring Wrench 18 Volt Bare Unit

DeWalt DCF889HN XR High Torque Hog Ring Wrench 18 Volt Bare Unit

Order Code:

84-3161

Brand: DEWALT MPN: DCF889HN-XJ EAN-13: 5035048463444
  • Country of Origin:
  • View All

Discontinued


This 18V high torque hog ring wrench from DeWalt is the latest generation cordless high torque hog ring impact wrench which uses 18V li-ion batteries. Equipped with a powerful fan cooled motor which delivers up to 540Nm of torque and up to 2,300 impacts per minute for heavy-duty fastening applications, while the 1/2in (13mm) square drive allows for more efficient torque delivery, with 'Hog Ring' socket retention for ease of socket change.

The bright white LED, with delay feature, offers improved visibility and flashlight functionality, and the body has a user preferrred rubber XR grip and switch for greater application comfort and maximum control. It has an aluminium front housing for better weight and balance and modular component design for easy access and fast service.
  • Voltage: 18V
  • Max. torque: 540Nm
  • Power output: 449W
  • No load speed: 0-1,500/min
  • Impacts per minute: 0-2,300/min
  • Max. bolt Ø: M20
  • Bit holder: 1/2in
  • Length: 273mm
  • Height: 260mm
  • Weight: 2.5kg
  • Manufacturer's part DCF889HN-XJ

Batteries not supplied.

Trustpilot