Christmas Opening Hours and Delivery Dates here

DeWalt DCF885C2 XR Compact Impact Driver 18 Volt 2 x 1.5Ah Li-Ion

Order Code:

84-3157

Brand: DEWALT MPN: DCF885C2-GB EAN-13: 5035048305027
  • Country of Origin:
  • View All

Discontinued


This 18V compact impact driver from DeWalt is a superb addition to any tradesman's toolbox, as it has an ultra compact, lightweight design with intelligent trigger design, allowing for total control of the application and bright white LED.

The all metal transmission gives increased runtime and longer tool life, while the aluminium front housing provides greater heat dispersion increasing motor life. It is fitted with a 6.35mm 'drop in' keyless hex driver for quick, one-handed fitment, plus a bright white LED with delay feature for improved visibility and flashlight functionality.


  • Voltage: 18V
  • Bit holder: 6.35mm (1/4in)
  • No load speed: 2,800/min
  • Impacts per minute: 3,200/ipm
  • Max torque: 155Nm
  • Max. bolt capacity: M12
  • Weight 3.396kg
  • Manufacturer's part DCF885C2-GB

Supplied with: 2x 1.5Ah XR Li-Ion slide on battery packs, 1x multi-voltage DCB105 XR universal charger and 1x heavy-duty carry case.

Trustpilot