Christmas Opening Hours and Delivery Dates here

DEWALT DCF801D2 XR Brushless Sub-Compact Impact Driver 12V 2 x 2.0Ah Li-ion

Order Code:

95-3792

Brand: DEWALT MPN: DCF801D2-GB EAN-13: 5035048709962
Qty Unit Price (Ex VAT)
1+ £290.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCF801 XR Sub-Compact Impact Driver is 33mm shorter than the previous generation, allowing access into small spaces. It has an efficient brushless motor with 3 electronic speeds for greater control when working on precise applications. Precision Drive mode is ideal for fine screw work, preventing the screw head or material from being damaged.

Lightweight design for ultimate portability and ease of use. With an ergonomically designed handle for optimum comfort and control. The state of charge battery pack allows users to keep track of battery charge easily to prevent running out of battery during a job. Compatible with your existing 10.8V batteries and tools.

Supplied with: 2 x 12V 2.0Ah Li-ion Batteries, 1 x 12/18V DCB112 XR Charger, 1 x Belt Hook and 1 x TSTAK compatible Carry Case.

Specification:

No Load Speed: 0-950/0-1,950/0-2,850/min.
Impact Rate: 0-3,600/bpm
Max. Torque: 163Nm
Bare Unit Weight: 0.8kg


Type Driver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot