Christmas Opening Hours and Delivery Dates here

DEWALT DCD996-NT XR Brushless Combi Drill 18V Bare Unit

Order Code:

95-3769

Brand: DEWALT MPN: DCD996-NT EAN-13: 5035048644577

Discontinued


The DEWALT DCD996 XR Brushless Combi Drill has a tough 3-speed all-metal transmission for increased run time and longer tool life. It features an improved automatic high speed for increasing the user's masonry drilling speed.

The electronic clutch has an 11 position adjustable torque control for optimised precision when screwdriving. The hammer drill driver has a 13mm ratcheting keyless chuck with automatic spindle lock for fast bit changes and an efficient intelligent trigger allowing total control over all applications.

With an improved 3 position LED torch with high/medium/low settings. The high output provides a 20 minute LED delay for lighting dark workspaces. The grip design provides greater application control and maximum comfort.

Specification

Chuck: 13mm Keyless
No Load Speed: 0-450/0-1,300/0-2,000/min.
Impact Rate: 0-8,600/0-25,500/0-38,250/bpm
Max. Torque: 95Nm, 11 Settings
Capacity: Wood 55mm, Steel 15mm, Masonry 16mm
Weight: 2.1kg

This DEWALT DCD996-NT XR Brushless Combi Drill is supplied as a bare unit, NO battery or charger.

Supplied with a TSTAK™ Carry Case.


Type Drill

Trustpilot