Christmas Opening Hours and Delivery Dates here
DeWalt DCD995M3 XR 3 Speed Brushless Hammer Drill Driver 18V 3 x 4.0Ah Li-Ion

DeWalt DCD995M3 XR 3 Speed Brushless Hammer Drill Driver 18V 3 x 4.0Ah Li-Ion

Order Code:

84-3146

Brand: DEWALT MPN: DCD995M3-GB EAN-13: 5035048472439
  • Country of Origin:
  • View All

Discontinued


This 18V hammer drill driver from DeWalt has been designed for efficiency and increased productivity, thanks to the tough 3-speed, all metal transmission for increased run time and longer tool life. The electronic clutch has an 11-position adjustable torque control for optimised precision when screw driving, while the 13mm ratcheting keyless chuck with automatic spindle lock allows for fast bit changes. There is also an efficient intelligent trigger allowing total control.

Other features include the foot LED with delay feature for improved visibility and flashlight functionality, plus the improved grip design for greater application control and maximum comfort. The steel belt hook and magnetic bit holder provide strong storage solutions.


  • Input power: 18V
  • Power output: 650W
  • No load speed: 0-450/0-1,300/0-2,000/min
  • Impacts per minute: 0-7,650/0-22,100/0-34,000/min
  • Chuck: 1.5-13mm
  • Max torque (hard/soft): 80/42Nm
  • Max. drilling capacity for wood: 50mm, steel: 13mm, masonry: 16mm
  • Weight: 2.13kg
  • Manufacturer's part DCD995M3-GB

Delivery includes: 3x 4.0Ah XR Li-Ion battery packs (with state of charge indicator), multi-voltage XR charger, multi-position side handle and a TStak heavy-duty kit box.
Voltage 18V
Type Drill / driver
Cordless Yes
For Use With Masonry, steel, wood

Trustpilot