Christmas Opening Hours and Delivery Dates here
DeWalt DCB360-XJ Heavy-Duty Slide Pack Battery 36 Volt 4.0Ah Li-Ion

DeWalt DCB360-XJ Heavy-Duty Slide Pack Battery 36 Volt 4.0Ah Li-Ion

Order Code:

84-3122

Brand: DEWALT MPN: DCB360-XJ EAN-13: 5035048441060
  • Country of Origin:
  • View All

Discontinued


This 36V heavy-duty slide pack battery from DeWalt uses technology to offer extended runtime and optimised power to complete the most demanding applications quickly. Featuring a lightweight design that provides the user with a lower weight battery pack, plus no memory effect and virtually no self-discharge for maximum productivity and less downtime.

The pack also features an LED state of charge indicator to help manage pack charging, while the ergonomic design provides upgraded 4.0Ah power without increasing the pack size. Compatible with all DeWalt 36V Li-Ion tools that except slide-on type batteries.


  • Voltage: 36V
  • Battery capacity: 4.0Ah
  • Battery chemistry: Li-Ion
  • Manufacturer's part DCB360-XJ

Trustpilot