Christmas Opening Hours and Delivery Dates here

DEWALT DCB124 XR Li-ion Battery 12V 3.0Ah Li-ion

Order Code:

95-4566

Brand: DEWALT MPN: DCB124-XJ EAN-13: 5035048713686

Discontinued


The DEWALT XR Slide Li-Ion Battery Pack has a compact, lightweight design. No memory effect and virtually no self-discharge for maximum productivity and less downtime. A LED state of charge indicator helps to manage charging/working time.

Compatible with all 10.8V and 12V XR slide on tools and most XR chargers.

The DEWALT DCB124 XR Li-ion Battery offers up to 50% more runtime than the DCB127 (10.8V 2.0Ah Li-ion) and is approximately the same size and weight, giving you more power with the same ergonomics.


Type Battery
Battery Voltage 12V
Technology Li-Ion

Trustpilot