DeWalt D26480-LX 64mm Compact Belt Sander 500 Watt 110 Volt

DeWalt D26480-LX 64mm Compact Belt Sander 500 Watt 110 Volt

Order Code:

84-3077

Brand: DEWALT MPN: D26480-LX EAN-13: 5035048168165
  • Country of Origin:
  • View All

Discontinued


This 110V compact belt sander from DeWalt boasts the latest ergonomic palm grip design with soft-grip user comfort and control. The lightweight configuration increases ease of use and the powerful 600W motor gives rapid, progressive material removal. The additional feature of a flush sided design allows sanding right up to an edge or vertical surface for a professional finish.

Additionally, the machine has a detachable dust port with nozzles suitable for 22-35mm extractors, allowing dust removal with a range of extraction units. It also has a detachable secondary handle for control in extended applications and a dust sealed construction which maximises unit life.


  • Voltage: 110V
  • Power input: 500W
  • Power output: 350W
  • Belt speed: 365m/min
  • Belt size: 64 × 356mm
  • Sanding size: 64 × 80mm
  • Weight: 2.4kg
  • Length: 200mm
  • Height: 120mm
  • Manufacturer's part D26480-LX

Trustpilot