Christmas Opening Hours and Delivery Dates here
DeWalt D26421 1/2 Sheet Orbital Finishing Sander 230V

DeWalt D26421 1/2 Sheet Orbital Finishing Sander 230V

Order Code:

84-3070

Brand: DEWALT MPN: D26421-GB EAN-13: 5035048133613
  • Country of Origin:
  • View All

Discontinued


This 240V non-electronic sander from DeWalt has been designed with a high performance motor and aluminium bearing seats for continuous use, plus a long life. The small orbit size gives a smooth finish, whilst the efficient dust collection using integrated dustbag or external dust extractor for a better sanding performance and sheet life.

Sturdy, easy action abrasive sheet clips securely hold the sheet and are also inset to avoid contact with adjacent surfaces. There is also an optional hook and loop base pad included to enable fast sanding sheet changes.


  • 240V version
  • Input power: 350W
  • No load speed: 22,000/min
  • Orbit size: 2.5mm
  • Base size: 112 x 236mm
  • Weight: 2.8kg
  • Manufacturer's part D26421-GB

Delivery includes: fabric and paper dust bags with built-in extractor connection and support tray, nylon hook and loop sanding pad, hook and loop sanding sheet.
Type Non-electronic sander
Voltage 240V
Power Output 350W
Pad Size 236 x 112mm

Trustpilot