Christmas Opening Hours and Delivery Dates here

DeWalt D26204K 1/4in Premium Plunge and Fixed Base Combi Routers - 900W 110/230V

DEWALT Brand: DEWALT

These premium plunge and fixed base combi routers from DeWalt are an ideal tool for beading, template work, profiling, trenching and dovetailing. Designed with full wave electronic speed control and feedback, ensuring the selected speed is maintained under any load for a consistent finish in all grades of timber, aluminium and plastics. They also have variable speed control (16,000 to 27,000/min), allowing the router's bit to be optimised for application.

The compact, lightweight design increases ease of use and user comfort and the plunge base incorporates fine tune rod for precise depth adjustment, while the aluminium motor housing can be transitioned quickly to a fixed base attachment increasing the versatility of the machine. The five position adjustable turret enables stepped or repeated plunge cuts with the over moulded rubber handles providing a comfortable and secure grip. The dual LED lights increase the visibility around the router bit during operation, while the multiple spindle lock detants enables quick and simple router bit change.

Values include:
Hand/arm vibration: 7.0m/s²
Uncertainty K 1 (vibration): 2.7m/s²
Sound pressure: 77dB(A)
Uncertainty K 1 (sound): 3.0dB(A)
Accoustic pressure: 88dB(A)
Uncertainty K 2 (sound): 3.0dB(A)

  • Power input: 900W
  • Power output: 620W
  • No load speed: 16,000-27,000/min
  • Plunge stroke/movement: 55mm
  • Collet size: 1/4in (can use 8mm)
  • Max. cutter Ø: 36mm
  • Weight: 2.9kg
  • Length: 110mm
  • Height: 270mm
  • Voltages available: 110V or 230V
Delivery includes: 2x parallel fences, 2x dust extraction adapter, 17mm spanner, 17mm guide bush, plunge and fixed base, centering cone and tough kit box.
Description Image Product Buy Pricing (Ex VAT) Type Plunge Depth Collet Capacity Input Power No Load Speed
DEWALT D26204K 1/4in Premium Plunge & Fixed Base Combi Router 900 Watt 230 Volt
DEWALT D26204K 1/4in Premium Plunge & Fixed Base Combi Router 900 Watt 230 Volt
Standard range
Order code: 84-3063
MPN: D26204K-GB

5 in stock, despatched in 4 working days
1+ £320.00
Price per unit Ex VAT
Router 55mm 6 to 8mm 900W 16000 to 27000rpm
DEWALT D26204K-LX 1/4in Premium Plunge & Fixed Base Combi Router 900 Watt 110V
DEWALT D26204K-LX 1/4in Premium Plunge & Fixed Base Combi Router 900 Watt 110V
Extended range
Order code: 84-3064
MPN: D26204K-LX

Available to back orderPlease contact us for lead time
1+ £320.00
Price per unit Ex VAT
Router 55mm 6 to 8mm 900W 16000 to 27000rpm
Part codeManu. partVoltage
84-3063D26204K-GB230V
84-3064D26204K-LX110V


Trustpilot