DEWALT D26204K-LX 1/4in Premium Plunge & Fixed Base Combi Router 900 Watt 110V

Image Representative of Range

DEWALT D26204K-LX 1/4in Premium Plunge & Fixed Base Combi Router 900 Watt 110V

Order Code:

84-3064

Brand: DEWALT MPN: D26204K-LX EAN-13: 5035048315774
Qty Unit Price (Ex VAT)
1+ £335.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 110V premium plunge and fixed base combi router from DeWalt is an ideal tool for beading, template work, profiling, trenching and dovetailing. Designed with full wave electronic speed control and feedback, ensuring the selected speed is maintained under any load for a consistent finish in all grades of timber, aluminium and plastics. It also has variable speed control (16,000 to 27,000/min), allowing the router bit to be optimised for application.

The compact, lightweight design increases ease of use and user comfort and the plunge base incorporates fine tune rod for precise depth adjustment, while the aluminium motor housing can be transitioned quickly to a fixed base attachment increasing the versatility of the machine. The five position adjustable turret enables stepped or repeated plunge cuts with the over moulded rubber handles providing a comfortable and secure grip. The dual LED lights increase the visibility around the router bit during operation, while the multiple spindle lock detants enables quick and simple router bit change.

Values include:
Hand/arm vibration: 7.0m/s²
Uncertainty K 1 (vibration): 2.7m/s²
Sound pressure: 77dB(A)
Uncertainty K 1 (sound): 3.0dB(A)
Accoustic pressure: 88dB(A)
Uncertainty K 2 (sound): 3.0dB(A)


  • Voltage: 110V
  • Power input: 900W
  • Power output: 620W
  • No load speed: 16,000-27,000/min
  • Plunge stroke/movement: 55mm
  • Collet size: 1/4in (can use 8mm)
  • Max. cutter Ø: 36mm
  • Weight: 2.9kg
  • Length: 110mm
  • Height: 270mm
  • Manufacturer's part D26204K-LX

Delivery includes: 2x parallel fences, 2x dust extraction adapter, 17mm spanner, 17mm guide bush, plunge and fixed base, centering cone and tough kit box
Type Router
Plunge Depth 55mm
Collet Capacity 6 to 8mm
Input Power 900W
No Load Speed 16000 to 27000rpm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot