DEWALT D26203-LX 1/4in Plunge Router Variable Speed 900 Watt 110 Volt

DEWALT D26203-LX 1/4in Plunge Router Variable Speed 900 Watt 110 Volt

Order Code:

84-3062

Brand: DEWALT MPN: D26203-LX EAN-13: 5035048262252
  • Country of Origin: Mexico
  • View All

Discontinued


This 110V plunge router from DeWalt has been designed with full wave electronic speed control and feedback, which ensures the selected speed is maintained under any load for a consistent finish in all grades of timber, aluminium and plastics. Equipped with variable speed control (16,000 to 27,000/min) which enables the router bit to be optimised for application.

The compact, lightweight design increases ease of use and user comfort, while the plunge base incorporates fine tune rod for precise depth adjustment. The five position adjustable turret enables stepped or repeated plunge cuts with over moulded rubber handles providing a comfortable and secure grip. The dual LED lights increase visibility around the router bit during operation, while the multiple spindle lock detants enable quick and simple router bit change.

Values include:
Hand/arm vibration: 7.0m/s²
Uncertainty K 1 (vibration): 2.7m/s²
Sound pressure: 77dB(A)
Uncertainty K 1 (sound): 3.0dB(A)
Accoustic pressure: 88dB(A)
Uncertainty K 2 (sound): 3.0dB(A)


  • Voltage: 110V
  • Power input: 900W
  • Power output: 620W
  • No load speed: 16,000-27,000/min
  • Plunge stroke/movement: 55mm
  • Collet size: 6-8mm
  • Max. cutter Ø: 36mm
  • Weight: 2.9kg
  • Length: 110mm
  • Height: 270mm
  • Manufacturer's part D26203-LX
Type Router
Plunge Depth 55mm
Collet Capacity 6 to 8mm
Input Power 900W
No Load Speed 16000 to 27000rpm

Trustpilot