Christmas Opening Hours and Delivery Dates here

DeWalt D25832K SDS Max Chipping Hammer 110V 1350W

Order Code:

95-3721

Brand: DEWALT MPN: D25832K-LX EAN-13: 5035048723098

Discontinued


The DEWALT D25832K SDS Max Chipping Hammer is suitable for all heavy-duty demolition, chipping and drilling applications up to 45mm. With electronic speed and impact energy control. It has a rotation stop mode with a lock-on switch for chiselling. The ergonomic, compact and slimline design maximises control and offers easy access to confined spaces. An anti-rotation system detects a loss of tool control and reacts by instantly cutting the power.

Tool Connect ready (tag is NOT included) provides the option for jobsite connectivity for inventory management.

Compatible with the Wireless Tool Control transmitter, which allows the tool to be wirelessly paired with another Wireless Tool Control device, such as a dust extractor, for automatic activation and shut down.

Specification:

Input Power: 1350W
No Load Speed: 190-380/min.
Impact Rate: 1,450-2,900/bpm
Impact Energy: 10.5 joules
Max. Drilling Diameter: 45mm
Max. Core Diameter: 125mm

1 x DEWALT D25832K SDS Max Chipping Hammer 110V Version.


Type Drill

Trustpilot