Christmas Opening Hours and Delivery Dates here

DEWALT Black Challenger 4 Sympatex Boots UK 7 EUR 41

Order Code:

95-3679

Brand: DEWALT MPN: BLACK CHALLENGER 4 SYMPATEX 7 EAN-13: 5023969001425

Discontinued


The DEWALT Challenger Sympatex Waterproof Hiker Boots have a full grain nubuck leather upper with a Sympatex waterproof and breathable membrane. The TPU sole is resistant to petrol, chemicals, oil and temperatures up to 120°C. The sole is anti-static for increased user protection.

The boots have a lightweight and flexible design, with shock absorption and a steel toecap that offers protection of up to 200 joules. There is also a steel midsole for underfoot protection and a dual density anti-bacterial insole.

Available in Black or Brown

EN Test: CE EN ISO 20345-2011
Safety Rating: S3-WR
Slip Rating: SRA

The DEWALT Challenger Sympatex Boots have the following specification:

Colour: Black
Size: UK 7 EUR 41


Type Boot

Trustpilot