Easter Opening Hours and Delivery Dates here

Denver 111151030160 Btv-230 Bluetooth Speaker Black Compact Powerful Sound

Order Code:

16-1348

Brand: Denver MPN: 111151030160 EAN-13: 5706751064005
Qty Unit Price (Inc VAT)
1+ £40.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 19/04/2026

Denver 111151030160 is a black Bluetooth speaker, designated as BTV-230, known for delivering compact and powerful sound, making it a valuable component in audio engineering applications. This speaker features advanced Bluetooth connectivity, allowing seamless wireless integration with a variety of audio output devices, thereby ensuring versatile usage across multiple platforms. The BTV-230's compact form factor and robust sound quality make it an ideal choice for portable audio systems, home entertainment setups, and other settings requiring reliable, high-quality sound output. Designed with durable materials, the speaker provides consistent performance and longevity, which is essential for maintaining efficiency in both professional audio environments and consumer applications.
Type Bluetooth speaker
Impedance Not Specified
Power - Rated 20W
Bluetooth Version 5.0
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 1W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Dimensions (W x H x D) 150 x 340 x 140 mm
Height 340mm
Max. battery life 3.5h
Max. Range 10m
Power Supply Type rechargeable
Size 140mm
Transfer Type Bluetooth®
Weight 1800g
Width 150mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot