Christmas Opening Hours and Delivery Dates here

Deltron Connectors HD-D 26 PYC2 M47H UN D-SUB plug 90 ° pins 26 Soldering Pins

Order Code:

67-0731

Brand: Deltron Connectors MPN: HD-D 26 PYC2 M47H UN EAN-13: 2050006056486

Discontinued


Deltron Connectors HD-D 26 PYC2 M47H UN D-sub plug is a reliable D-sub connector designed for professional applications. With 90° soldering pins and a 26-pin configuration, this soldering connector has a robust and durable construction, ensuring secure and long-lasting connections. Ideal for use in telecommunications, computer interfaces, and industrial control systems, it offers excellent performance in demanding environments.
Type Plug
No. of Ways 26
No. of Rows 3
Connection angle 90°
Connector Type Plug, right angle
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour White
Mating cycles 200
Misc Attribute Deltron
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

Trustpilot