Deltron Connectors DH 25 UN4 D-SUB housing pins 25 Plastic 180 ° Black

Order Code:

67-0810

Brand: Deltron Connectors MPN: DH 25 UN4 EAN-13: 2050006059968
  • Quickly find another product in this range by Number of Contacts:

    25 50
Qty Unit Price (Ex VAT)
1+ £4.08
5+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Deltron Connectors DH 25 UN4 is a robust D-sub enclosure designed for secure and reliable connections. Manufactured from durable black plastic, this housing features 25 pins set at a 180° orientation, ensuring versatility and compatibility in complex wiring systems. Ideal for use in electronic and data communication applications, it provides a dependable solution for protecting connections in industrial and commercial environments.
Type Housing
Orientation 1
Number of Contacts 25
Material Plastic
Colour Black
Misc Attribute 1 UNC 4-40
Misc Attribute 2 Deltron
Temperature Range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot