Deltron Connectors DELMSF1212/S3 DIN connector Socket, built-in Total pins 3

Order Code:

67-0750

Brand: Deltron Connectors MPN: DELMSF1212/S3 EAN-13: 2050006053973

Discontinued


The Deltron Connectors DELMSF1212/S3 DIN Connector Socket is a high-quality built-in socket designed for reliable connectivity. Featuring a total of 3 pins, this connector ensures secure and stable connections for various applications. Its robust construction and precise engineering make it ideal for demanding environments. This connector is an essential component for professional setups requiring dependable performance.
Connector Body Material Brass, chrome plated
Termination Soldering
Cable Diameter 4 - 6.5 mm
Cable Ø up to 4mm
Colour Silver
Connection angle 180°
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 250V
Number of Ways 3
Total no. of pins 3
Type Socket, built-in

Trustpilot