Deltron Connectors DELMSF1210/P3I DIN connector Plug, straight Total pins 3

The Deltron Connectors DELMSF1210/P3I DIN Connector Plug is a high-quality, straight plug designed for secure and efficient connections. Featuring a total of 3 pins, this connector is ideal for various electronic applications. It is constructed from robust materials, ensuring durability and long-lasting performance. The plug is easy to install and provides excellent conductivity, making it a preferred choice for professionals seeking reliable connectivity solutions.
Description Image Product Buy Pricing (Ex VAT) Connector Body Material Termination Cable Diameter Cable Ø up to Colour Connection angle Max. temperature Min. temperature Nominal Current Nominal current - rounded value Nominal Voltage Number of Ways Series Total no. of pins Type
Deltron Connectors DELMSF1210/P3I DIN connector Plug, straight Total pins 3
Deltron Connectors DELMSF1210/P3I DIN connector Plug, straight Total pins 3
Standard range
Order code: 67-0782
MPN: DELMSF1210/P3I

1 in stock, despatched in 4 working days
1+ £19.05
5+ £18.42
Price per unit Ex VAT
Brass, chrome plated Soldering 4 - 6.5 mm 4mm Silver 180° +85°C -40°C 13A 13A 250V 3 Deltron 3 Plug, straight
Deltron Connectors DELMSF1211/P3I DIN connector Plug, straight Total pins 3
Deltron Connectors DELMSF1211/P3I DIN connector Plug, straight Total pins 3
Standard range
Order code: 67-0783
MPN: DELMSF1211/P3I

2 in stock, despatched in 4 working days
1+ £19.89
5+ £19.23
Price per unit Ex VAT
Brass, chrome plated Soldering 4 - 6.5 mm 4mm Silver 180° +85°C -40°C 13A 13A 250V 3 Deltron 3 Plug, straight


Trustpilot