Christmas Opening Hours and Delivery Dates here

Deltron Connectors DELKSP1310/S5I DIN connector Socket, straight Total pins 5

Order Code:

67-0737

Brand: Deltron Connectors MPN: DELKSP1310/S5I EAN-13: 2050006053607
Qty Unit Price (Ex VAT)
1+ £7.91
5+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/01/2026

The Deltron Connectors DELKSP1310/S5I DIN Connector Socket is a high-quality, straight socket designed for reliable connectivity. Featuring a total of 5 pins, this connector ensures secure and stable connections for various applications. Its robust construction and precise engineering make it ideal for demanding environments. This connector is a versatile and essential component for any professional setup.
Connector Body Material Nylon 6.6 UL 94V-0
Termination Soldering
Cable Diameter 4 - 6.5 mm
Cable Ø up to 4mm
Certification marks UL
Colour Black
Connection angle 180°
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 180V
Number of Ways 5
Series Deltron
Total no. of pins 5
Type Socket, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot