Christmas Opening Hours and Delivery Dates here
DEHN 308408 SAK 33 AS V4A Screen Clamp 1 Piece Durable and Reliable

DEHN 308408 SAK 33 AS V4A Screen Clamp 1 Piece Durable and Reliable

Order Code:

08-8888

Brand: DEHN MPN: 308408 EAN-13: 4013364070554

Discontinued


DEHN SAK 33 AS V4A screen clamp, designed for secure and reliable cable management. This clamp, made from durable materials, is typically used in electrical installations to provide stability and protection for screen cables. The product ensures effective grounding and shielding in various industrial or commercial applications.
Type Screen clamp
Height 82mm
Length 40mm
Width 45mm
Compatible with (details) Lightning protection
Dimensions (L x W x H) 40 x 45 x 82 mm
Misc Attribute Terminal

Trustpilot