Christmas Opening Hours and Delivery Dates here

DEHN 253060 DLH FB2 Roof Line Holder UV-Stable Weather-Resistant

Order Code:

08-8881

Brand: DEHN MPN: 253060 EAN-13: 4013364081628

Discontinued


DEHN 253060 DLH FB2 8 FE 141X86X70 roof cable holder, designed for secure cable management on rooftops. Its dimensions of 141x86x70 mm make it suitable for a range of cable sizes. This product is typically used in construction and electrical installations to ensure organized and safe cable routing.
Type Roof cable older
Material Plastic
Application Flat roof
Assembly height conductor holder 55mm
Conductor diameter 8.0-8.0mm
Length carrier 141mm
Mounting Method Other
Mounting type conductor With snap clamp

Trustpilot