DEGSON DS6-01P-12-00-A(H) Continuity Push-in Connector Blue 1pc

DEGSON DS6-01P-12-00-A(H) Continuity Push-in Connector Blue 1pc

Order Code:

02-4470

Brand: Degson MPN: DS6-01P-12-00-A(H) EAN-13: 2050006371299

Discontinued


The DEGSON DS6-01P-12-00-A(H) is a blue push-in connector renowned for its ease of use and remarkable continuity capabilities. Manufactured by DEGSON, this serial terminal is ideal for switchboard applications, ensuring reliable electrical connections. It's designed for quick installation, making it suitable for both industrial and commercial environments.
Type Continuity
Width 8.2mm
AWG (min.) 20
Connection Push-in connector
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 10mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating NaNA
Dim (L x W x H) 58 x 8.2 x 42 mm
Factory colour Blue
Height 42mm
Length 58mm
Min. stripping length 12mm
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Wire Gauge (AWG) 8

You may also like


Trustpilot