Timeguard DCLR Door Release

Order Code:

23-9355

Brand: Timeguard MPN: DCLR

Discontinued


Optional electronic door release is compatible with all Timeguard's Door Entry Systems.

The optional electronic door release is compatible with all Timeguards Door Entry Systems. After ensuring your visiting party is welcome the door release mechanism can be activated by the door open button on the internal intercom unit or phone monitor.

Installation is by way of a simple 2 wire connection. The DCLR is operated by pushing the Door Open button on the internal intercom or phone handset.


  • Cable not included
  • Maximum interconnect length between lock release and external intercoms:
  • Up to 10m using CA SPEAK Cable
  • Up to 70m using CA SPEAK42 Cable
  • Fail Secure - remains locked in the event of a power failure but can still be opened in the normal way

Trustpilot