Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Davico EYAB 5F Yellow 5mm Female Bullet Socket Pack of 100

Davico EYAB 5F Yellow 5mm Female Bullet Socket Pack of 100

Order Code:  

33-1076

  Copy to clipboard
Brand: Davico  Copy to clipboard MPN: EYAB 5F  Copy to clipboard
 Report an error

Discontinued

Durable low-cost insulated female bullet connector, with flared entry and yellow vinyl sleeves.


  • 2.63 to 6.64mm² wire size
  • Straight style
  • Closed barrel
  • Copper/brass contact
  • Tin plating
  • Vinyl insulation
  • 20A current rating
  • 5mm diameter
  • CSA, UL approval
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connectors
Insulation Material Vinyl
Colour Yellow
Wire Gauge 13 to 9AWG
Current 20A
Insulation Type Full
Easy Entry No
Bullet Diameter 5mm
Bullet Length N/A
Connector Length 26mm

Reviews


Be the first to submit a review