Easter Opening Hours and Delivery Dates here
CSB HR1224WF2F1 VRLA Battery 12V 5.8Ah AGM Low Weight High Performance

Image Representative of Range

CSB HR1224WF2F1 VRLA Battery 12V 5.8Ah AGM Low Weight High Performance

Order Code:

08-8427

Brand: CSB Battery MPN: HR1224WF2F1 EAN-13: 4260030443079
Qty Unit Price (Inc VAT)
1+ £29.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
246 available to back orderBack-order availability date - 18/04/2026

The CSB Battery HR 1224W high-rate HR1224WF2F1 is a 12 V 5.8 Ah VRLA lead acid battery. It features low self-discharge levels and maintenance-free operation, with dimensions of 151 x 98 x 51 mm and a 6.35 mm blade terminal. This battery is typically used in high-rate discharge devices, emergency lighting, and UPS systems.
Type VRLA
Capacity 5.8Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Dimensions 151 x 98 x 51mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 51mm
Height 98mm
Misc Attribute HR 1224W high-rate
Rechargeable Yes
Weight 1.95kg
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot