Christmas Opening Hours and Delivery Dates here

CSB GPL1272-F2FR Battery VRLA 12V 7.2Ah AGM Maint-Free Long-Life

Order Code:

08-8425

Brand: CSB Battery MPN: GPL1272-F2FR EAN-13: 4260030443635
Qty Unit Price (Inc VAT)
1+ £35.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
92 available to back orderBack-order availability date - 01/02/2026

The CSB Battery GPL 1272-F2FR is a maintenance-free lead acid battery known for its low self-discharge levels. This VRLA battery, featuring a 12 V 7.2 Ah capacity and 6.35 mm blade terminals, is suitable for standby power applications. Typically used in emergency lighting systems and uninterruptible power supplies, it features dimensions of 151 x 98 x 65 mm.
Type VRLA
Capacity 7.2Ah
Nominal Voltage 12V
Terminal Type 6.35 mm blade terminal
Dimensions (W x H x D) 151 x 98 x 65 mm
Chemistry AGM
Depth 65mm
Height 98mm
Misc Attribute GPL 1272
Rechargeable Yes
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot