Christmas Opening Hours and Delivery Dates here

CSB GP1272F1 VRLA Battery 12V 7.2Ah AGM Low Self-discharge VDS Certified

Order Code:

08-8419

Brand: CSB Battery MPN: GP1272F1 EAN-13: 4260030443598
Qty Unit Price (Inc VAT)
1+ £26.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
124 available to back orderBack-order availability date - 01/02/2026

The CSB Battery GP1272F1 is a maintenance-free, VRLA battery with a capacity of 12 V 7.2 Ah, featuring low self-discharge levels and certified with a VdS certificate. Its compact dimensions and reliable performance make it ideal for standby power in uninterruptible power supplies and emergency lighting systems. With 4.8 mm and 6.35 mm blade terminals, it ensures easy connectivity and versatile usage in various applications.
Type VRLA
Capacity 7.2Ah
Nominal Voltage 12V
Terminal Type F1/F2
Dimensions (W x H x D) 151 x 99 x 65 mm
Chemistry AGM
Depth 65mm
Height 99mm
Misc Attribute GP 1272 Standby USV
Rechargeable Yes
VDS certification Yes
VdS No. G120030
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot