Christmas Opening Hours and Delivery Dates here

CSB GP12120F2 AGM Battery 12V 12Ah 151x100x98mm Maintenance-Free

Order Code:

08-8414

Brand: CSB Battery MPN: GP12120F2 EAN-13: 4260030443116
Qty Unit Price (Inc VAT)
1+ £42.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
39 available to back orderBack-order availability date - 31/01/2026

The CSB Battery GP 12120 is a lead acid VRLA battery known for its maintenance-free operation and low self-discharge levels. Manufactured by CSB Battery, this 12 V 12 Ah AGM battery has dimensions of 151 x 100 x 98 mm with 6.35 mm blade terminals. It is typically used for standby power applications in uninterruptible power supplies (USV), evidenced by its VDS certification.
Type VRLA
Capacity 12Ah
Nominal Voltage 12V
Terminal Type 6.35 mm blade terminal
Dimensions (W x H x D) 151 x 100 x 98 mm
Chemistry AGM
Depth 98mm
Height 100mm
Misc Attribute GP 12120 Standby USV
Rechargeable Yes
VDS certification Yes
VdS No. G120031
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot