Christmas Opening Hours and Delivery Dates here

CSB EVX1272F2 Battery 12V 7.2Ah AGM 151x99x65mm High Charge Cycles

Order Code:

08-8413

Brand: CSB Battery MPN: EVX1272F2 EAN-13: 4260030443000
Qty Unit Price (Inc VAT)
1+ £34.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 31/01/2026

The CSB Battery EVX 1272 is a reliable lead acid battery known for its high number of charge cycles and low self-discharge levels. This maintenance-free VRLA battery, measuring 151 x 99 x 65 mm, features a 6.35 mm blade terminal. It is typically used in applications requiring consistent power, such as backup systems and emergency lighting.
Type VRLA
Capacity 7.2Ah
Nominal Voltage 12V
Terminal Type 6.35 mm blade terminal
Dimensions (W x H x D) 151 x 99 x 65 mm
Chemistry AGM
Depth 65mm
Height 99mm
Misc Attribute EVX 1272
Rechargeable Yes
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot