Easter Opening Hours and Delivery Dates here

CSB EVX12300 Battery 12V 30Ah AGM 166x175x125mm M5 Long Life Maintenance-Free

Order Code:

08-8411

Brand: CSB Battery MPN: EVX12300 EAN-13: 4260030443048
Qty Unit Price (Inc VAT)
1+ £136.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 17/04/2026

The CSB Battery EVX 12300 is a VRLA lead acid battery with high charge cycles and maintenance-free operation. It features low self-discharge levels and dimensions of 166 x 175 x 125 mm with an M5 connector. This battery is ideal for use in backup power systems and renewable energy applications.
Type VRLA
Capacity 30Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Dimensions 166 x 175 x 125mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 125mm
Height 175mm
Misc Attribute EVX 12300
Rechargeable Yes
Weight 10.4kg
Width 166mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot