Easter Opening Hours and Delivery Dates here

CSB EVH12150X3 EVH-Series Battery 12V 15Ah AGM Maintenance-Free Long Life

Order Code:

08-8405

Brand: CSB Battery MPN: EVH12150X3 EAN-13: 4260030442973
Qty Unit Price (Inc VAT)
1+ £55.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
447 available to back orderBack-order availability date - 18/04/2026

The CSB Battery EVH 12150 is a lead acid VRLA battery with a capacity of 12 V and 15 Ah, measuring 151 x 102 x 98 mm. It is maintenance-free, has low self-discharge levels, and boasts a high number of charge cycles. Ideal for backup power and renewable energy applications, it features 6.35 mm blade terminals for easy connectivity.
Type VRLA
Capacity 15Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Dimensions 151 x 102 x 98mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Cyclic
Depth 98mm
Height 102mm
Misc Attribute EVH 12150
Rechargeable Yes
Weight 4.6kg
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot