Christmas Opening Hours and Delivery Dates here

CSB Battery HR1234WF2 High-Rate 12V 8.4Ah AGM 151x99x65mm 6.35mm Blade

Order Code:

08-8429

Brand: CSB Battery MPN: HR1234WF2 EAN-13: 4260030443086
Qty Unit Price (Inc VAT)
1+ £38.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
271 available to back orderBack-order availability date - 02/02/2026

CSB Battery manufactures the HR1234WF2, a 12 V 8.4 Ah AGM valve-regulated lead-acid battery with maintenance-free design. It has low self-discharge levels and is compact, with dimensions of 151 x 99 x 65 mm and features 6.35 mm blade terminals. This high-rate battery is suitable for use in uninterruptible power supplies (UPS), emergency lighting systems, and security equipment.
Type VRLA
Capacity 8.4Ah
Nominal Voltage 12V
Terminal Type 6.35 mm blade terminal
Dimensions (W x H x D) 151 x 99 x 65 mm
Chemistry AGM
Depth 65mm
Height 99mm
Misc Attribute HR 1234W high-rate
Rechargeable Yes
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot